Diodes IncorporatedAP2121AK-2.8TRE1Linear Regulators
LDO Regulator Pos 2.8V 0.2A 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.2(Min) | |
| 2 | |
| 6 | |
| 0.04@10mA|0.3@100mA|0.4@150mA|0.5@200mA | |
| 16mV | |
| 40mV | |
| 0.05 | |
| 250°C/W | |
| 74°C/W(Typ) | |
| Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

