Diodes IncorporatedAP2112K-3.3TRG1Linear Regulators

LDO Regulator Pos 3.3V 0.6A 5-Pin SOT-25 T/R

Keep calm and stay stable by implementing this LDO AP2112K-3.3TRG1 linear regulator developed by Diodes Zetex. Its typical dropout voltage at current is 0.005@10mA|0.125@300mA|0.25@600mA V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 0.6(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 1%/A and line regulation of 0.1%/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.008@10mA|0.2@300mA|0.4@600mA V.

Import TariffMay apply to this part

Total In Stock: 30,010 parts

Regional Inventory: 10

    Total$0.08Price for 1

    10 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2029+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      10
      Country Of origin:
      China
         
      • Price: $0.076
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2029+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 10 parts
      • Price: $0.076
    • (3000)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      2351+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $0.0848

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.