Diodes IncorporatedAP130-35SAG-7Linear Regulators
LDO Regulator Pos 3.5V 0.3A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.5 | |
| 0.3 | |
| 2.7 | |
| 5.5 | |
| 0.5@300mA | |
| 0.3%/V | |
| 40mV | |
| 0.1 | |
| 200°C/W(Typ) | |
| 43°C/W(Typ) | |
| Thermal Shutdown Protection|Current Limit|Short Circuit Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

