Diodes IncorporatedAP1117E50G-13Linear Regulators
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 1 | |
| 6.4 | |
| 18 | |
| 1.4@1A | |
| 0.2% | |
| 50mV | |
| 10 | |
| 15000 | |
| 107°C/W(Typ) | |
| 16°C/W(Typ) | |
| Current Limit|Noise Reduction|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO AP1117E50G-13 linear regulator developed by Diodes Zetex will help do so. Its typical dropout voltage at current is 1.3@1A V. This voltage regulation device's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 6.4 V that does not exceed 18 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 50mV and line regulation of 0.2% is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 1.4@1A V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

