Diodes IncorporatedAP1117E33G-13Linear Regulators
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| AP1117E33G-13 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 3.3 | |
| 1 | |
| 6.4 | |
| 18 | |
| 1.4@1A | |
| 0.2% | |
| 33mV | |
| 10 | |
| 15000 | |
| 107°C/W(Typ) | |
| 16°C/W(Typ) | |
| Current Limit|Noise Reduction|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
This LDO AP1117E33G-13 linear regulator developed by Diodes Zetex keeps the power stable! Its typical dropout voltage at current is 1.3@1A V. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of 6.4 V with a maximum of 18 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 33mV and line regulation of 0.2% your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 1.4@1A V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

