Diodes IncorporatedAP1117DG-13Linear Regulators
LDO Regulator Pos 1.25V to 5V 1A 3-Pin(2+Tab) TO-252 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.25 to 5 | |
| 1 | |
| 6.4 | |
| 18 | |
| 1.4@1A | |
| 1.275 | |
| 0.2% | |
| 1% | |
| 10 | |
| 15000 | |
| 73°C/W(Typ) | |
| 12°C/W(Typ) | |
| Current Limit|Noise Reduction|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 5.57 |
| Package Length | 6.58 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 | |
| Lead Shape | Gull-wing |
This LDO AP1117DG-13 linear regulator developed by Diodes Zetex keeps the power stable! This device has a maximum power dissipation of 15000 mW. Its typical dropout voltage at current is 1.3@1A V. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of 6.4 V with a maximum of 18 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.25 to 5 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.2% a constant current can be produced at the output of your circuit. Its maximum power dissipation is 15000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 1.4@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

