Diodes IncorporatedAP1086K50G-13Linear Regulators
LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) TO-263 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 1.5 | |
| 4.7 | |
| 12 | |
| 1.4@1.5A | |
| 0.2% | |
| 50mV | |
| 15000 | |
| 83°C/W(Typ) | |
| 2.7°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

