| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 1.5K |
| Tolerance | 5% |
| Maximum Voltage Rating (V) | 700 |
| Power Rating (W) | 3.5|100 |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 25 to 175 |
| Special Features | High Power |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Molded |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 10.42 |
| Termination Forming | Not Formed |
| Package Type | TO-247 |
| Package Shape | Rectangular |
| Package/Case | TO-247 |
| Product Length (mm) | 16.01 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 20.96 |
| Lead Diameter (mm) | 1.62 |
| Lead Length (mm) | 12.2 |
| Seated Plane Height (mm) | 24.51 |
| Mounting | Through Hole |