SamtecAP-314-G-CConnector Socket

Conn DIP Adapter HDR 14 POS 2.54mm ST Thru-Hole

This dip adapter AP-314-G-C connector socket from Samtec will handle your multi-wired connections with ease. This PL connector's 14 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 100 VDC. It has a plug type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1 A. AP-314-G-C is housed in polyester. This connector socket has an operating temperature of -55 to 125 °C. This product is 17.78 mm long, 10.58 mm tall and 10.16 mm deep. It is insulated with polyester.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.