| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.30.80.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Diode Array |
| Configuration | Quad |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 4 |
| Maximum Working Voltage (V) | 5 |
| Minimum Breakdown Voltage (V) | 6 |
| Maximum Clamping Voltage (V) | 7 |
| Maximum Peak Pulse Current (A) | 16 |
| Maximum Reverse Leakage Current (uA) | 0.05 |
| Test Current (mA) | 0.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 1 |
| Package Length | 2.5 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| Pin Count | 10 |