Alpha and Omega SemiconductorAOZ8832DI-05ESD Suppressors
ESD Suppressor TVS Bi-Dir 5V 3-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 5 | |
| 6 | |
| 10 | |
| 20@8/20us | |
| 2@8/20us | |
| 0.1 | |
| 1 | |
| 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.49 |
| Package Width | 1 |
| Package Length | 0.6 |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
