Alpha and Omega SemiconductorAOZ8809ADI-05ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5V 10-Pin DFN T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.30.80.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 3.5 | |
| 9 | |
| 12 | |
| 1 | |
| 0.1 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1 mm |
| Package Length | 2.5 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 10 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
