Alpha and Omega SemiconductorAOZ8802ADIESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 5 | |
| 16.5 | |
| 12 | |
| 1 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 1 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 6 | |
| Lead Shape | No Lead |
With Alpha & Omega Semiconductor's diode array AOZ8802ADI ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This device's maximum clamping voltage is 16.5 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc/±24@HBM kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual configuration. Its capacitance value is 0.75 pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
