Alpha and Omega SemiconductorAOZ7200CISpecialized Power ICs and Modules
General-purpose Smart Power Stage
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 11 | |
| 17 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.63 |
| Package Length | 2.93 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23A |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
