Alpha and Omega SemiconductorAOZ15333DI-01USB Power Switches
USB Power Switch Single 5.5V 4A 12-Pin DFN-B EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| USB Power Switch | |
| 1 | |
| 4 | |
| Active High | |
| 3.3 | |
| 5.5 | |
| 45 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN-B EP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
