Alpha and Omega SemiconductorAOZ1341AI-1USB Power Switches
DIST Dual 5.5V 1.5A/1.5A 8-Pin SOIC
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| USB Power Distribution Switch | |
| 2 | |
| 1.5 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 70 | |
| -40 | |
| 125 | |
| 3000(Max) | |
| 10000(Max) | |
| 1500(Max) | |
| 500(Max) | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

