Alpha and Omega SemiconductorAOWF7S60MOSFETs
Trans MOSFET N-CH 600V 7A 3-Pin(3+Tab) TO-262F Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.55 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 3.9 | |
| 7 | |
| 100 | |
| 1 | |
| 600@10V | |
| 8.2@10V | |
| 8.2 | |
| 372@100V | |
| 25000 | |
| 15 | |
| 13 | |
| 50 | |
| 19 | |
| -55 | |
| 150 | |
| Tube | |
| 540@10V | |
| Mounting | Through Hole |
| Package Height | 10.65 |
| Package Width | 4.76 |
| Package Length | 10.15 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-262F |
| 3 | |
| Lead Shape | Through Hole |
As an alternative to traditional transistors, the AOWF7S60 power MOSFET from Alpha & Omega Semiconductor can be used to both amplify and switch electronic signals. Its maximum power dissipation is 25000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

