Alpha and Omega SemiconductorAOW2500MOSFETs
Trans MOSFET N-CH 150V 152A 3-Pin(3+Tab) TO-262
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 3.5 | |
| 152 | |
| 100 | |
| 1 | |
| 6.2@10V | |
| 97@10V | |
| 97 | |
| 6460@75V | |
| 2100 | |
| 14 | |
| 20 | |
| 67.5 | |
| 18.5 | |
| -55 | |
| 175 | |
| 5.1@10V|5.6@6V | |
| Mounting | Through Hole |
| Package Height | 8.78 mm |
| Package Width | 4.57 mm |
| Package Length | 10.15 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-262 |
| 3 | |
| Lead Shape | Through Hole |
Make an effective common gate amplifier using this AOW2500 power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 375000 mW. This device is made with tmos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This N channel MOSFET transistor operates in enhancement mode.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
