Alpha and Omega SemiconductorAOTL66810MOSFETs
Trans MOSFET N-CH 80V 65A 9-Pin TOLLA T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| -55 to 175 | |
| 65 | |
| 1.25@10V | |
| 175@10V | |
| 175 | |
| 13000@40V | |
| 10000 | |
| 39 | |
| 25 | |
| 113 | |
| 35 | |
| -55 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 10.48(Max) |
| Package Length | 9.9(Max) |
| PCB changed | 9 |
| Supplier Package | TOLLA |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

