Alpha and Omega SemiconductorAOTF8N50MOSFETs
Trans MOSFET N-CH 500V 8A 3-Pin(3+Tab) TO-220F
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 8 | |
| 850@10V | |
| 23.6@10V | |
| 23.6 | |
| 868@25V | |
| 38500 | |
| 38.5 | |
| 47 | |
| 51.5 | |
| 19.5 | |
| -55 | |
| 150 | |
| 630@10V | |
| Mounting | Through Hole |
| Package Height | 15.87 |
| Package Width | 4.7 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

