Alpha and Omega SemiconductorAOTF7N70MOSFETs
Trans MOSFET N-CH 700V 7A 3-Pin(3+Tab) TO-220F
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 700 | |
| ±30 | |
| 7 | |
| 1800@10V | |
| 20.5@10V | |
| 20.5 | |
| 978@25V | |
| 38500 | |
| 38 | |
| 50 | |
| 53 | |
| 23 | |
| -55 | |
| 150 | |
| 1480@10V | |
| Mounting | Through Hole |
| Package Height | 15.87 |
| Package Width | 4.7 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

