Alpha and Omega SemiconductorAOTF2916LMOSFETs
Trans MOSFET N-CH 100V 17A 3-Pin(3+Tab) TO-220F Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 2.7 | |
| 17 | |
| 100 | |
| 1 | |
| 34@10V | |
| 5.5@4.5V|12.5@10V | |
| 12.5 | |
| 870@50V | |
| 23500 | |
| 5.5 | |
| 3.5 | |
| 23 | |
| 7.5 | |
| -55 | |
| 175 | |
| Tube | |
| 28@10V|35@4.5V | |
| Mounting | Through Hole |
| Package Height | 15.87 mm |
| Package Width | 4.7 mm |
| Package Length | 10.16 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

