Alpha and Omega SemiconductorAOTF260LMOSFETs
Trans MOSFET N-CH 60V 92A 3-Pin(3+Tab) TO-220F
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 3.2 | |
| 92 | |
| 100 | |
| 1 | |
| 2.6@10V | |
| 150@10V | |
| 150 | |
| 11800@30V | |
| 46500 | |
| 12 | |
| 27 | |
| 74 | |
| 30 | |
| -55 | |
| 175 | |
| 2.1@10V|2.3@6V | |
| Mounting | Through Hole |
| Package Height | 15.87 mm |
| Package Width | 4.7 mm |
| Package Length | 10.16 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

