Alpha and Omega SemiconductorAOTF12N30MOSFETs
Trans MOSFET N-CH 300V 11.5A 3-Pin(3+Tab) TO-220F T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 300 | |
| ±30 | |
| 11.5 | |
| 420@10V | |
| 12.8@10V | |
| 12.8 | |
| 632@25V | |
| 36000 | |
| 20 | |
| 31 | |
| 36 | |
| 18 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 310@10V | |
| Mounting | Through Hole |
| Package Height | 15.87 |
| Package Width | 4.7 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

