Alpha and Omega SemiconductorAOT480L_001MOSFETs
Trans MOSFET N-CH 80V 180A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±25 | |
| 4 | |
| 180 | |
| 100 | |
| 10 | |
| 4.5@10V | |
| 116@10V | |
| 116 | |
| 6520@40V | |
| 333000 | |
| 17.5 | |
| 33 | |
| 46 | |
| 31.5 | |
| -55 | |
| 175 | |
| Tube | |
| 3.4@10V|3.7@10V|3.9@7V|4.2@7V | |
| Mounting | Through Hole |
| Package Height | 9.14 |
| Package Width | 4.45 |
| Package Length | 10.03 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
