Top Searched
Alpha and Omega SemiconductorAOT470MOSFETs
Trans MOSFET N-CH 75V 100A 3-Pin(3+Tab) TO-220
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 75 | |
| ±25 | |
| 100 | |
| 10.5@10V | |
| 114@10V | |
| 114 | |
| 4700@30V | |
| 2100 | |
| 24 | |
| 39 | |
| 70 | |
| 21 | |
| -55 | |
| 175 | |
| 8@10V|8.3@10V | |
| Mounting | Through Hole |
| Package Height | 9.14 mm |
| Package Width | 4.45 mm |
| Package Length | 10.03 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
