Alpha and Omega SemiconductorAOT290LMOSFETs
Trans MOSFET N-CH 100V 140A 3-Pin(3+Tab) TO-220 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 140 | |
| 3.5@10V | |
| 90@10V | |
| 90 | |
| 7180@50V | |
| 2100 | |
| 27 | |
| 24 | |
| 45 | |
| 31 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 2.5@10V|2.7@10V | |
| Mounting | Through Hole |
| Package Height | 9.14 |
| Package Width | 4.45 |
| Package Length | 10.03 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Amplify electronic signals and switch between them with the help of Alpha & Omega Semiconductor's AOT290L power MOSFET. Its maximum power dissipation is 500000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This N channel MOSFET transistor operates in enhancement mode.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

