Alpha and Omega SemiconductorAOT27S60LMOSFETs
Trans MOSFET N-CH 600V 27A 3-Pin(3+Tab) TO-220 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 27 | |
| 160@10V | |
| 26@10V | |
| 26 | |
| 1294@100V | |
| 357000 | |
| 34 | |
| 33 | |
| 99 | |
| 31 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 140@10V | |
| Mounting | Through Hole |
| Package Height | 9.14 mm |
| Package Width | 4.45 mm |
| Package Length | 10.03 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Make an effective common gate amplifier using this AOT27S60L power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 357000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

