Alpha and Omega SemiconductorAOT20N60LMOSFETs
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4.5 | |
| 20 | |
| 100 | |
| 1 | |
| 370@10V | |
| 61@10V | |
| 61 | |
| 3061@25V | |
| 417000 | |
| 88 | |
| 125 | |
| 128 | |
| 57 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 9.14 |
| Package Width | 4.45 |
| Package Length | 10.03 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
If you need to either amplify or switch between signals in your design, then Alpha & Omega Semiconductor's AOT20N60L power MOSFET is for you. Its maximum power dissipation is 417000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

