Alpha and Omega SemiconductorAOT1608LMOSFETs
Trans MOSFET N-CH 60V 140A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 140 | |
| 7.6@10V | |
| 69@10V | |
| 69 | |
| 3069@25V | |
| 333000 | |
| 11 | |
| 25 | |
| 47 | |
| 18 | |
| -55 | |
| 175 | |
| Tube | |
| 6.3@10V|6.6@10V | |
| Mounting | Through Hole |
| Package Height | 9.14 |
| Package Width | 4.45 |
| Package Length | 10.03 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

