Alpha and Omega SemiconductorAOT12N50MOSFETs
Trans MOSFET N-CH 500V 12A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 4.5 | |
| 12 | |
| 100 | |
| 1 | |
| 520@10V | |
| 30.7@10V | |
| 30.7 | |
| 1361@25V | |
| 250000 | |
| 55.5 | |
| 69 | |
| 82 | |
| 29 | |
| -55 | |
| 150 | |
| Tube | |
| 360@10V | |
| 3.9 | |
| Mounting | Through Hole |
| Package Height | 9.14 |
| Package Width | 4.45 |
| Package Length | 10.03 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

