Alpha and Omega SemiconductorAOT10N60MOSFETs
Trans MOSFET N-CH 600V 10A 3-Pin(3+Tab) TO-220
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 10 | |
| 750@10V | |
| 31@10V | |
| 31 | |
| 1320@25V | |
| 250000 | |
| 64 | |
| 66 | |
| 76 | |
| 28 | |
| -55 | |
| 150 | |
| 600@10V | |
| Mounting | Through Hole |
| Package Height | 9.14 mm |
| Package Width | 4.45 mm |
| Package Length | 10.03 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

