Alpha and Omega SemiconductorAOSP66406MOSFETs
Trans MOSFET N-CH 40V 17A 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| -55 to 150 | |
| 17 | |
| 6.6@10V | |
| 8.5@4.5V|20@10V | |
| 20 | |
| 1480@20V | |
| 3100 | |
| 3 | |
| 2 | |
| 23 | |
| 7.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| 5.5@10V|7.9@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

