| Compliant | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Single | |
| N | |
| 30 | |
| ±20 | |
| 2.3 | |
| -55 to 150 | |
| 8.5 | |
| 2500 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| 18@10V|23@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

