Alpha and Omega SemiconductorAOSP21313CMOSFETs
Trans MOSFET P-CH 30V 7A 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 2.2 | |
| -55 to 150 | |
| 7 | |
| 32@10V | |
| 11@4.5V|22@10V | |
| 22 | |
| 1100@15V | |
| 2500 | |
| 19 | |
| 9 | |
| 55 | |
| 12 | |
| -55 | |
| 150 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
