Alpha and Omega SemiconductorAOSD21311CMOSFETs
Trans MOSFET P-CH 30V 5A 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| P | |
| 2 | |
| 30 | |
| ±20 | |
| 5 | |
| 42@10V | |
| 12.5@10V|6@4.5V | |
| 720@15V | |
| 1700 | |
| 14.5 | |
| 5 | |
| 39 | |
| 8.5 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

