Alpha and Omega SemiconductorAONS66917MOSFETs
Trans MOSFET N-CH 100V 100A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 2.8 | |
| 100 | |
| 100 | |
| 1 | |
| 3.5@10V | |
| 35@4.5V|80@10V | |
| 80 | |
| 5940@50V | |
| 215000 | |
| 12 | |
| 6.5 | |
| 46 | |
| 16.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2.9@10V|3.9@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.55 |
| Package Length | 5.2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

