Alpha and Omega SemiconductorAONS66402MOSFETs
Trans MOSFET N-CH 40V 49A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 2.3 | |
| -55 to 150 | |
| 49 | |
| 1.6@10V | |
| 33@4.5V|75@10V | |
| 75 | |
| 5570@20V | |
| 6200 | |
| 5 | |
| 4.5 | |
| 48 | |
| 13 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.3@10V|1.8@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.55 |
| Package Length | 5.2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

