Alpha and Omega SemiconductorAONS62614MOSFETs
Trans MOSFET N-CH 60V 37A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| -55 to 150 | |
| 37 | |
| 2.5@10V | |
| 32@4.5V|64@10V | |
| 64 | |
| 3660@30V | |
| 6200 | |
| 12.5 | |
| 7 | |
| 44 | |
| 7.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| 2.1@10V|2.7@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.55 |
| Package Length | 5.2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

