Alpha and Omega SemiconductorAONS21357MOSFETs
Trans MOSFET P-CH 30V 21A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±25 | |
| 2.3 | |
| -55 to 150 | |
| 21 | |
| 7.8@10V | |
| 25@4.5V|50@10V | |
| 50 | |
| 2830@15V | |
| 5000 | |
| 66 | |
| 18 | |
| 125 | |
| 12.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| 9.8@4.5V|6.3@10V | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.55 |
| Package Length | 5.2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

