Alpha and Omega SemiconductorAONS21321MOSFETs
Trans MOSFET P-CH 30V 14A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±25 | |
| 2.3 | |
| -55 to 150 | |
| 14 | |
| 16.5@10V | |
| 11@4.5V|21@10V | |
| 21 | |
| 1180@15V | |
| 5000 | |
| 11.5 | |
| 8.5 | |
| 30 | |
| 10.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| 13.5@10V|23@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.55 mm |
| Package Length | 5.2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

