Alpha and Omega SemiconductorAON7516MOSFETs
Trans MOSFET N-CH 30V 30A 8-Pin DFN-A EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.2 | |
| 30 | |
| 100 | |
| 1 | |
| 4.5@10V | |
| 12@4.5V|24@10V | |
| 24 | |
| 1229@15V | |
| 3100 | |
| 5.8 | |
| 4.8 | |
| 24 | |
| 7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.7@10V|5.3@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.78 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN-A EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

