Alpha and Omega SemiconductorAON7421MOSFETs
Trans MOSFET P-CH 20V 50A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±12 | |
| 50 | |
| 4.6@10V | |
| 44@4.5V|95@10V | |
| 95 | |
| 4550@10V | |
| 6200 | |
| 45 | |
| 12 | |
| 134 | |
| 7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.7@10V|4.5@4.5V|6.3@2.5V | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Alpha & Omega Semiconductor's AON7421 power MOSFET can provide a solution. Its maximum power dissipation is 83000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

