Alpha and Omega SemiconductorAON7254MOSFETs
Trans MOSFET N-CH 150V 17A 8-Pin DFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 2.7 | |
| 17 | |
| 100 | |
| 1 | |
| 54@10V | |
| 5.5@4.5V|11.5@10V | |
| 11.5 | |
| 675@75V | |
| 4100 | |
| 5 | |
| 3 | |
| 20 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 45@10V|52.5@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Use Alpha & Omega Semiconductor's AON7254 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 39000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with alphamos technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

