Alpha and Omega SemiconductorAON7232MOSFETs
Trans MOSFET N-CH 100V 37A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 2.5 | |
| 37 | |
| 100 | |
| 1 | |
| 13.5@10V | |
| 26@10V | |
| 26 | |
| 1770@50V | |
| 4100 | |
| 4 | |
| 3 | |
| 27 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 11@10V|13@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

