Alpha and Omega SemiconductorAON6884LMOSFETs
Trans MOSFET N-CH 40V 34A 8-Pin DFN EP
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 40 | |
| ±20 | |
| 34 | |
| 11.3@10V | |
| 13.6@4.5V|27.2@10V | |
| 27.2 | |
| 1500@20V | |
| 21000 | |
| 16.8 | |
| 17.2 | |
| 29.6 | |
| 6.4 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.55 |
| Package Length | 5.2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

