Alpha and Omega SemiconductorAON6796MOSFETs
Trans MOSFET N-CH 30V 32A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±12 | |
| 1.9 | |
| 32 | |
| 100 | |
| 500 | |
| 3.9@10V | |
| 10.5@4.5V|23@10V | |
| 23 | |
| 1350@15V | |
| 6200 | |
| 3.5 | |
| 2.5 | |
| 26 | |
| 6.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.2@10V|4@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.55 mm |
| Package Length | 5.2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

