Alpha and Omega SemiconductorAON6558MOSFETs
Trans MOSFET N-CH 30V 25A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.2 | |
| 25 | |
| 100 | |
| 1 | |
| 5.1@10V | |
| 7.4@4.5V|16.2@10V | |
| 16.2 | |
| 1128@15V | |
| 5000 | |
| 3 | |
| 3 | |
| 22.5 | |
| 5.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.2@10V|6.5@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.55 |
| Package Length | 5.2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
This AON6558 power MOSFET from Alpha & Omega Semiconductor can be used for amplification in your circuit. Its maximum power dissipation is 24000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This N channel MOSFET transistor operates in enhancement mode. This device is made with alphamos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

