| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.2 | |
| 85 | |
| 100 | |
| 1 | |
| 1.8@10V | |
| 31.2@4.5V|65.2@10V | |
| 65.2 | |
| 4290@15V | |
| 7400 | |
| 11.5 | |
| 9.8 | |
| 38.8 | |
| 11 | |
| -55 | |
| 150 | |
| 1.4@10V|2@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.55 |
| Package Length | 5.2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

