Alpha and Omega SemiconductorAON6414ALMOSFETs
Trans MOSFET N-CH 30V 50A 8-Pin DFN EP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 50 | |
| 8@10V | |
| 9.5@4.5V|20@10V | |
| 20 | |
| 1150@15V | |
| 31000 | |
| 3.5 | |
| 2 | |
| 17 | |
| 6.5 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.55 |
| Package Length | 5.2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

